
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Features
with window
closed
EMC
screw fixing
vented
- Material
Steel
IP40
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Dimensions
800 x 1800 x 400 mm
- Content
1 pc(s)
- Type
8MF1884-3BS4
- Dim
(W x H x D) 800 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18843BS4
- Depth
400 mm
Grey
800
1800 mm
400 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748685 Siemens 8MF1884-3BS4 Switchboard cabinet 800 x 1800 x 400 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748685 Siemens 8MF1884-3BS4 Switchboard cabinet 800 x 1800 x 400 Steel Grey 1 pc(s)











