
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Frame
- Factory colour
Black
IP20
- Dim
(L x W) 156 mm x 194 mm
- Content
1 pc(s)
- Weight
295 g
- Width
194 mm
- Length
156 mm
- Similar RAL
7016
- Material
Glass
Black
194
TRUE
156 mm
5 mm
1
FALSE
Untreated
FALSE
Glass
Glass
Clamp mounting
Horizontal
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
1
1
68 mm
1
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759807 Siemens Switch product range 1x Frame Black 5WG15888AB14 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759807 Siemens Switch product range 1x Frame Black 5WG15888AB14 1 pc(s)
Description
SIMATIC IPC memory expansion 4 GB DDR3 1066 DIMM CV5, IPC627C, HMI IPC677C, IPC827C, IPC847C, IPC647C Quantity and content: see technical data
Hints
The rocker is snapped into the frame, thus forming a unit.










