
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Glass
IP20
- Dim
(L x W) 161 mm x 90 mm
- Content
1 pc(s)
- Weight
156 g
- Width
90 mm
- Length
161 mm
- Material
Glass
Other
90
TRUE
161 mm
2
FALSE
Other
FALSE
Other
Glass
Clamp mounting
Horizontal and vertical
1308050
> IK10
IP20
FALSE
FALSE
Matt
FALSE
FALSE
68 mm
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760494 Siemens Switch product range 2x Frame Delta Glass 5TG12020 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760494 Siemens Switch product range 2x Frame Delta Glass 5TG12020 1 pc(s)
Description
Door operating mechanism 8UC7 Handle red/blue-green Basic masking frame yellow for switch disconnector 3KL52, 3KM52, 3KL53, 3KM53, 3kA for actuating shafts 8x 8 mm
Hints
The rocker is snapped into the frame, thus forming a unit.










