
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Yellow
IP20
- Dim
(L x W) 161 mm x 90 mm
- Content
1 pc(s)
- Weight
141 g
- Width
90 mm
- Length
161 mm
- Material
Steel
Yellow
90
TRUE
161 mm
2
FALSE
Other
FALSE
Aluminium
Metal
Clamp mounting
Horizontal and vertical
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
3
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760487 Siemens Switch product range 2x Frame Delta Yellow 5TG11223 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760487 Siemens Switch product range 2x Frame Delta Yellow 5TG11223 1 pc(s)
Description
WinCC/Web Navigator Upgrade V6.2 V7.0 for 10 clients, incl. upgrade Diagnostics client/diagnostics server and Web Load Balancing, Option for WinCC V7.0, runtime software, Single license, License key on USB stick
Hints
The rocker is snapped into the frame, thus forming a unit.











