
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
3-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Ecru
IP20
- Dim
(L x W) 232 mm x 90 mm
- Content
1 pc(s)
- Weight
188 g
- Width
90 mm
- Length
232 mm
- Material
Steel
90
TRUE
232 mm
3
FALSE
Other
FALSE
Aluminium
Metal
Clamp mounting
Horizontal and vertical
9006
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
3
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760488 Siemens Switch product range 3x Frame Delta Ecru 5TG11230 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760488 Siemens Switch product range 3x Frame Delta Ecru 5TG11230 1 pc(s)
Description
permanent links 16mm2 10pol with screws
Hints
The rocker is snapped into the frame, thus forming a unit.











