
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
3-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Silver
IP20
- Dim
(L x W) 222 mm x 80 mm
- Content
1 pc(s)
- Weight
39 g
- Width
80 mm
- Length
222 mm
- Similar RAL
9006
- Material
PVC
Silver
80
TRUE
222 mm
3
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9006
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
3
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760592 Siemens Switch product range 3x Frame Delta Silver 5TG1773 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760592 Siemens Switch product range 3x Frame Delta Silver 5TG1773 1 pc(s)
Description
DELTA profil, titanium white blanking plate, 65x 65 mm www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










