
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
5% = € 0.63
€ 11.97
5
7% = € 0.88
€ 11.72
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Switch type function
UAE socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Carbon
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
Other
Other
Other
TRUE
FALSE
Modular Jack
Other
Bottom
FALSE
Other
Without indication field
1
Other
Clamp mounting
FALSE
7016
FALSE
FALSE
FALSE
IP20
65 mm
65 mm
Documents & Downloads
Datasheet
Datasheet 1753971 Siemens Switch product range Insert UAE socket Carbon 5TG98742CM 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753971 Siemens Switch product range Insert UAE socket Carbon 5TG98742CM 1 pc(s)
Description
SIMATIC DP, electronics module for ET200iSP, 4 AI, RTD, for connection of resistance thermometers Pt100/NI100
Hints
The rocker is snapped into the frame, thus forming a unit.











