
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Switch type function
Toggle
- Product type
Switch product range
- Type series
Delta
- Factory colour
Silver
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
- Material
PVC
Silver
Two-part rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
Characters 0 and 1
FALSE
9006
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753830 Siemens Switch product range Toggle Delta Silver 5TG7988 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753830 Siemens Switch product range Toggle Delta Silver 5TG7988 1 pc(s)
Description
Set of caps for 5TE8 switch Set with 1x each red+green+ yellow+white+blue
Hints
The rocker is snapped into the frame, thus forming a unit.










