
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
White
TRUE
FALSE
Cable outlet
Other
Inclined
FALSE
Thermoplastic
With indication plate
1
Plastic
Mounting with screw
FALSE
9010
FALSE
FALSE
FALSE
Glossy
IP20
68 mm
68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753308 Siemens Switch product range Delta White 5TG1358 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753308 Siemens Switch product range Delta White 5TG1358 1 pc(s)
Description
LED, Base BA 15d, red, 24 V AC/DC, accessory for signaling columns, with diameters 50 mm and 70 mm
Hints
The rocker is snapped into the frame, thus forming a unit.










