
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Technical specifications
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
- Material
PVC
White
Two-part rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
TRUE
9010
> IK10
TRUE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753319 Siemens Switch product range Cover Delta White 5TG7817 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753319 Siemens Switch product range Cover Delta White 5TG7817 1 pc(s)
Description
DELTA profil, silver Rocker switch with door opener symbol for pushbutton, 65x 65 mm
Hints
The rocker is snapped into the frame, thus forming a unit.










