
Number
Technical specifications
- Mounting type: wall mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
IP44
- Dim
(L x W) 151 mm x 66 mm
- Content
1 pc(s)
- Width
66 mm
- Length
151 mm
- Material
PVC
- Light bulb features
incl. 2 switches
250 V
Surface mounted (plaster)
Rocker/button
Grey
TRUE
Other
10 A
1
Thermoplastic
FALSE
FALSE
Plastic
Mounting with screw
Series switch
Protective contact (SCHUKO)
Vertical
FALSE
16 A
7035
FALSE
Glossy
FALSE
IP44
66 mm
151 mm
54 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753442 Siemens Switch product range PG socket Delta Grey 5TA4825 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753442 Siemens Switch product range PG socket Delta Grey 5TA4825 1 pc(s)










