
Number (Package size 10 pc(s))
Total (€ 16.39 / piece)
€ 163.86
plus VAT.
Technical specifications
- Installation type: flush-mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Content
10 pc(s)
250 V
Flush mounted (plaster)
Basic element
Rocker
Other
2-pole push button
TRUE
Other
10 A
FALSE
Other
2
Other
Mounting with screw
2
FALSE
TRUE
FALSE
Matt
FALSE
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751975 Siemens Switch product range Shutter switch Delta 5TA21140KK 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1751975 Siemens Switch product range Shutter switch Delta 5TA21140KK 10 pc(s)
Description
SIMATIC S7-1200, Simulator module SIM 1274, for CPU 1214/1215 14 input switches DC 24V
Hints
The rocker is snapped into the frame, thus forming a unit.










