
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- Product type
Actuator
- Type
3SE6310-0BC01
- Enclosure material
Plastic
- Model
Inductive
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
IP67
IP69K
- Length
91 mm
- Width
25 mm
- Height
22 mm
- Dim
(L x W x H) 91 x 25 x 22 mm
- Content
1 pc(s)
Plastic
-25-70 °C
None
None
Concise
Other
25 mm
22 mm
91 mm
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731508 Siemens Actuator Inductive 3SE6310-0BC01 3SE63100BC01 (L x W x H) 91 x 25 x 22 mm
User & Safety Instructions
User & Safety Instructions 1731508 Siemens Actuator Inductive 3SE6310-0BC01 3SE63100BC01 (L x W x H) 91 x 25 x 22 mm
Description
Digital monitoring relay Voltage monitoring, 22.5 mm for IO-Link 10...600 V AC/DC Overvoltage and undervoltage Hysteresis 0.1 to 300 V ON-delay time Tripping delay time 1 change-over contact, spring-type connection system











