
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Mounting type: screw fastening
- Product type
Magnet
- Type
3SE6704-2BA
- Switching distance (max.)
5 mm
- Enclosure material
Plastic
- Model
Magnetic
- Connector
Plug
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
88 mm
- Width
25 mm
- Height
13 mm
- Dim
(L x W x H) 88 x 25 x 13 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
Plastic
TRUE
-25-70 °C
Dry reed contact
None
None
Cuboid
Not flat
FALSE
IP67
25 mm
13 mm
88 mm
Level e
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739780 Siemens Magnet Magnetic 3SE6704-2BA 3SE67042BA (L x W x H) 88 x 25 x 13 mm
User & Safety Instructions
User & Safety Instructions 1739780 Siemens Magnet Magnetic 3SE6704-2BA 3SE67042BA (L x W x H) 88 x 25 x 13 mm
Description
Rope roller, fixed, for 3 mm rope










