
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- Product type
Magnet
- Type
3SE6714-3CA
- Enclosure material
Plastic
- Model
Magnetic
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
13 mm
- Width
26 mm
- Height
36 mm
- Dim
(L x W x H) 13 x 26 x 36 mm
- Content
1 pc(s)
Plastic
-25-70 °C
None
None
IP67
26 mm
36 mm
13 mm
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739808 Siemens Magnet Magnetic 3SE6714-3CA 3SE67143CA (L x W x H) 13 x 26 x 36 mm
User & Safety Instructions
User & Safety Instructions 1739808 Siemens Magnet Magnetic 3SE6714-3CA 3SE67143CA (L x W x H) 13 x 26 x 36 mm
Description
Solenoid, rectangular small 25 x 36 mm for magnet switch 3SE66..-3CA0. Position: Solenoid and contact block on one fixing level












