
Number
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: NC and NO
- Operating power: 10 W
- Operating current: 400 mA
- Product type
Magnetic switch
- Type
3SE6605-2BA01
- Max. operating voltage
60 V
- Operating voltage
60 V (max)
- Contact type
Antivalent
- Switching distance (max.)
8 mm
- Enclosure material
Plastic
- Model
Magnetic
- Connector
M8 plug (4-pin)
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
88 mm
- Width
25 mm
- Height
13 mm
- Dim
(L x W x H) 88 x 25 x 13 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
AC/DC
Plastic
TRUE
-25-70 °C
Connector M8
Dry reed contact
None
None
Cuboid
15 mm
5 mm
Not flat
TRUE
IP67
Magnet
25 mm
13 mm
88 mm
Level e
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742445 Siemens Magnetic switch Magnetic 3SE6605-2BA01 3SE66052BA01 (L x W x H) 88 x 25 x 13 mm
User & Safety Instructions
User & Safety Instructions 1742445 Siemens Magnetic switch Magnetic 3SE6605-2BA01 3SE66052BA01 (L x W x H) 88 x 25 x 13 mm












