
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Sogo hot air fryer & oven 1800W
- Hot air fryer & oven
- 6 l capacity
- 8 preset cooking menus
Technical specifications
- Factory colour
Black
- Capacity
6 l
- Product type
Air fryer
- Max. temperature
200 °C
- Kitchen appliances features
Overheat protection
stepless thermostat
Timer function
with display
Window
dishwasher proof
1800 W
- Weight
6800 g
- Width
322 mm
- Height
364 mm
- Length
392 mm
Documents & Downloads
Datasheet
Datasheet 2306044 SOGO Human Technology 1800 Air fryer 6 l 1800 W Overheat protection, stepless thermostat, Timer function, with display,
User & Safety Instructions
User & Safety Instructions 2306044 SOGO Human Technology 1800 Air fryer 6 l 1800 W Overheat protection, stepless thermostat, Timer function, with display,
Description
Use up to 80% less fat than a conventional fryer.
This text is machine translated.
This text is machine translated.
Features
- Temperature control 65 to 200 ºC
- Overheating protection
- Timer up to 60 Minutes (up to 24 hours of Indehydrator mode)
- 6 l capacity
- Fan speed control
- Glass window
- Light inside
- 5 stages The tray support
- LED display with touch screen
- 8 preset cooking menus
- Automatic ready bell
- Dishwasher safe accessories
- Non-slip feet
- functional and easy to wash drainage system
- Removable drip tray and water tank for easy cleaning
Scope of delivery
- Deep fryer
- User manual







