
Number
Highlights & Details
Speaka Professional Single-Sided Mobile Magnetic Glass Whiteboard 904 x 1103 mm
- Glass surface: durable and easy to clean with no staining or streaks
- Magnetic design for easy attachment of documents and notes with magnets
Technical specifications
- Product type
Glass board (magnetic)
- Dim
(W x H) 760 mm x 959 mm
- Width
760 mm
- Height
959 mm
- Total width
598.5 mm
- Total height
180.6 cm
- Factory colour
White
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Use (front)
Whiteboard
- Base type
4-star base (4 casters)
- Caster with brake
Yes
- Board material
Glass
- Features
Incl. magnets
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330720 SpeaKa Professional Glass board (magnetic) SP-SMW-001 (W x H) 760 mm x 959 mm White Incl. magnets 4-star base (4 casters
User & Safety Instructions 3330720 SpeaKa Professional Glass board (magnetic) SP-SMW-001 (W x H) 760 mm x 959 mm White Incl. magnets 4-star base (4 casters
Description
The single-sided design enables you to optimally organize your ideas and information, while the mobile roll frame gives you the flexibility to move the whiteboard effortlessly from room to room. Whether in the office, in the classroom or during presentations – the SpeaKa Professional SP-SMW-001 is the ideal partner for brainstorming sessions, training and meetings.
Rely on quality and functionality with this modern whiteboard and bring your ideas to life! Take the next step in your presentation technology and experience how easy and effective collaboration can be.
This text is machine translated.
Features
- Single-sided design
- Heavy-duty casters with locking mechanism
- Marker tray for board materials
Scope of delivery
- Speaka Professoional Double-sided glass magnetic whiteboard:-
- A – Whiteboard
- B – Base Foot x 4
- C – Caster x 4
- D – Storage Plate x 2
- E – Decorative Cover x 8
- F – M8 Screw x 4
- G – M8 Nut x 4
- H – Allen Key x 1
- I – Crescent Wrench x 1
- J –Socket Wrench x 1
- K – Eraser x 1
- L – Pen x 3
- M – Magnet x 4
- N – Pin x 5
- Speaka Professional manual




