
Number
Highlights & Details
SpeaKa Professional Swivel Monitor mount, adjustable height, table mounting with grommet- and C-terminal
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 14 kg
- 2 in 1-Mounting Kit
- Powered by Xergo
Technical specifications
- With a joint per monitor
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
2-in-1 fastener
No
- Max. load capacity
14 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Max. table thickness
110 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
5.4 cm
- Max. distance to floor/ceiling
25.4 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
114 mm
- Height
330 mm
- Depth
350 mm
- Factory colour
Silver-black
- Weight
2.4 kg
- Dim
(W x H x D) 114 x 330 x 350 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 406188 SpeaKa Professional SP-1624752 Swivel Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver-black Height-
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Adjustable height: up to 20 cm
- Easy to assemble and dismantle
- Material: aluminum, steel, plastic
- Swivels 360°, tilt: 15° downward and 90° upward, rotation: 360°
Scope of delivery
- Monitor mount
- swivel arm
- 30.2 cm rod
- C-clamp (L)
- C-clamp (S)
- Grommet terminal
- 4 x M4 screw (9 mm)
- 4 x M6 screw (12 mm)
- 4 x M5 screw (14 mm)
- M4 screw (15 mm)
- M3L-tool
- 2 x flat washer
- Cable management
- EVA padding
- Installation manual.







