
Number
Highlights & Details
SpeaKa Professional Table mount for LCD monitor arm black
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 55,9 cm (22")
- Load capacity (max.) 10 kg
- Three adjustable positions
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 55,9 cm (22")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
31 cm
- Width
31 cm
- Height
55 cm
- Depth
11.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
2.2 kg
- Dim
(W x H x D) 31 x 55 x 11.5 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
Datasheet
Datasheet 416078 SpeaKa Professional SP-1664312 Monitor desk mount 1 Display(s) 33,0 cm (13") - 55,9 cm (22") Black Tiltable, Swivelling,
User & Safety Instructions
User & Safety Instructions 416078 SpeaKa Professional SP-1664312 Monitor desk mount 1 Display(s) 33,0 cm (13") - 55,9 cm (22") Black Tiltable, Swivelling,
Information
Information 416078 SpeaKa Professional SP-1664312 Monitor desk mount 1 Display(s) 33,0 cm (13") - 55,9 cm (22") Black Tiltable, Swivelling,
Description
The monitor holder is suitable for all monitors up to 55.9 cm (22") with VESA-standardized hole spacing of 75 x 75 or 100 x 100 mm.
Ideal alignment
You do not have to do without an optimum alignment and flexible viewing angle, because you can rotate the monitor 360° around your own axis and tilt it up and down by 180°. The holder is also height-adjustable between 28.3 and 33.3 cm and can thus be adjusted perfectly to the user.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
C-clamp included in delivery
A C-clamp is included in the delivery, with which you can attach the holder to the table. Here it is not necessary to drill a hole in the desk, the LCD monitor table holder is attached here to the table edge (table thickness: Max. 90 mm).
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Adjustable height: 28.3 - 33.3 cm
Scope of delivery
- Halterungsarm
- Cover cap
- Cable management
- C-clamp
- 4x M4x10 screw
- 2 x 3/8" x 1/2" screw
- Allen key
- Installation Instructions


