
Number
Highlights & Details
Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Swivelling/tiltable Teleskop
- Load capacity up to 15 kg
- Rotatable up to 180°
- Telescope function
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
- Features
Folding
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8.1 cm
- Distance to wall (max.)
39 cm
- Width
195 mm
- Height
160 mm
- Depth
47 mm
- Factory colour
Black
- Dim
(W x H x D) 195 x 160 x 47 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1611100 SpeaKa Professional SP-6444400 Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Black Tiltable, Swivelling,
User & Safety Instructions 1611100 SpeaKa Professional SP-6444400 Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Black Tiltable, Swivelling,
Information
Information 1611100 SpeaKa Professional SP-6444400 Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Black Tiltable, Swivelling,
Description
Scope of delivery
- Mounting materials
- Operating instructions.







