
Number
Highlights & Details
Speaka Professional SP-EMS-200 automatic monitor holder, electricallly powered, for two 43.18 (17 inch) - 81.28 (32 inch) monitors, black
- Holder type: Motorised, Height-adjustable, Portrait, Landscape
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 10 kg
- Smart electric adjustment with facial recognition: automatically adjusts monitor height based on the user's face
- Automatic & manual height adjustment: provides flexibility and control to suit different preferences and needs
- Quick-release VESA plate for easy installation and removal
- Free-tilting design ensures easy forward or backward adjustment for better viewing and reduced glare
- Swivel function for multiple screen viewing angles
- 360° rotary VESA plate for an optimal viewing experience
- Sliding horizontal monitor bar for seamless monitor placement
- Cable management system keeps everything organized
- Designed for continuous operation, ideal for industry, commerce, workshops, school and home use
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Motorised
Height-adjustable
Portrait
Landscape
Yes
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-12°
- Tilt range (top)
+12°
- Swivel range (left)
-12°
- Swivel range (right)
+12°
- Width
250 mm
- Height
400 mm
- Depth
212 mm
- Weight
6 kg
- Dim
(W x H x D) 250 x 400 x 212 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412398 SpeaKa Professional SP-EMS-200 Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Motorised, Height-adjustable, Por
Description
Features
- VESA plate: 75x75, 100x100
- Tilt angle: +12° to -12°
- Swivel angle: +12° to -12°
- Clamp: 10 to 80mm
- Grommet: 10 to 70mm
Scope of delivery
- A 1x Arm Assembly, black
- B 2x VESA Plate
- C 1x Clamp
- D 1x Large Cable Clip
- E 1x VESA Connector
- F 1x Upper Decorative Cover
- G 1x L Bracket
- H 1x Adapter
- I 2x Small Cable Clip
- J 1x Base Plate
- K 1x Thumb Screw
- L 4x Protective Pad
- M 6x M6×10 Hex Socket Countersunk Head Screw
- N 4x M6×10 Hex Socket Pan Head Screw
- O M8x105 Square Neck Bolt
- P 4mm Hex Key
- M-A 4x M4×12 Phillips (Combination) Pan Head Screw
- M-B 4x M5×12 Phillips (Combination) Pan Head Screw
- M-C 4x D5 Metal Washer
- Operating instructions
- Safety sheet







