
Number
Highlights & Details
Speaka Professional SP-MM-1030 Flex Precision Cost-Effective Mechanical Spring Monitor Arm 43.2 cm (17") - 101.6 cm (40"), White
- Holder type: Height-adjustable, Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 101,6 cm (40")
- Load capacity (max.) 12 kg
- FlexPrecision Cost-Effective Mechanical Spring Monitor Arm
- Detachable VESA plate design for easy installation
- Built-in spring tension mechanism for optimal weight adjustment
- Optimized tilting structure provides excellent weight-bearing capacity and smoother adjustment for large screens
- Built-in cable management for an organized and neat workspace
- Two mounting options: includes desk clamp and grommet
Technical specifications
- Compatible VESA standards 75 x 75, 100 x 100
- Angle of inclination: +90° to -90°
- +90° to -90°
- Suitable tabletop thickness:
- Clamp 10 to 80 mm
- Implementation 10 to 45 mm
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 101,6 cm (40")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-45°
- Tilt range (top)
+45°
- Swivel range (left)
+90°
- Swivel range (right)
-90°
- Width
506 mm
- Height
624 mm
- Depth
117 mm
- Factory colour
White
- Weight
2.565 kg
- Dim
(W x H x D) 506 x 624 x 117 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348025 SpeaKa Professional SP-MM-1030 Monitor desk mount 1 Display(s) 43,2 cm (17") - 101,6 cm (40") White Height-adjustable, T
User & Safety Instructions 3348025 SpeaKa Professional SP-MM-1030 Monitor desk mount 1 Display(s) 43,2 cm (17") - 101,6 cm (40") White Height-adjustable, T
Description
Features
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +90° to -90°
- Swivel angle: +90° to -90°
- Suggested desktop thickness:
- Clamp: 10 to 80mm
- Grommet: 10 to 45mm
Scope of delivery
- Ax Upper Arm
- Bx Lower Arm
- Cx VESA Plate
- Dx Base
- Ex Clamp-On L-Bracket
- Fx Clamp-On Assembly
- Gx M8x30 Screw
- H 2x M6x10 Screw
- I 2x M6x8 Screw
- J 4x M4x12 Screw
- K 2x ST3.5x8 Screw
- L 4x D5 Washer
- Mx 4mm Slotted Tip Hexagon Key
- Nx 5mm (Long Type) Hexagon Key
- 0x 6mm (Long Type) Hexagon Key
- Operating instructions
- Safety data sheet














