
Number
Highlights & Details
Speaka Professional Heavy-Duty Vertical Lift Clamp-On Single-Screen Monitor Stand 43.2 cm (17") - 124.5 cm (49"), Black & Silver
- Holder type: Rotatable, Tiltable, Swivelling, Height-adjustable
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
- Load capacity (max.) 18 kg
- Detachable VESA plate design for easy installation
- Freely adjusting height for an optimal ergonomic position
- 360° Rotary VESA plate for optimal viewing experience
- Toolless tilt allows for effortless positioning
- Swivel function for multiple screen viewing angles
- Cable management system keeps everything organized
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
Height-adjustable
Compatible with
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
85 mm
- Tilt range (bottom)
+60°
- Tilt range (top)
-20°
- Swivel range (left)
-90°
- Swivel range (right)
+90°
- Width
180 mm
- Height
708 mm
- Depth
197 mm
- Factory colour
Black
Silver
- Weight
5.45 kg
- Dim
(W x H x D) 180 x 708 x 197 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3419449 SpeaKa Professional SP-MM-1040 Monitor desk mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black, Silver Rotatable, T
User & Safety Instructions 3419449 SpeaKa Professional SP-MM-1040 Monitor desk mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black, Silver Rotatable, T
Description
The SpeaKa Professional SP-MM-1040 is the ultimate solution for a tidy and ergonomic workplace. Thanks to the intelligent clamp base, this monitor stand is not placed on the table, but is fixed securely and stably at the table edge. The result: You immediately regain the complete working space under your monitor.
But the SP-MM-1040 not only creates space, it also protects your neck. It is easily adjustable in height so that you can easily bring your screen to the perfect eye-level.
Combined with full flexibility with tilting, swiveling and rotating (pivot-function) this monitor arm offers the perfect symbiosis of minimalistic design and maximum ergonomy.
This text is machine translated.
Features
- Compatible VESA standard: 75 x 75, 100 x 100
- Tilt angle: +60° to -20°
- Swivel angle: +90° to -90°
- Suggested desktop thickness:
- Clamp: 10 to 80mm
- Grommet: 10 to 45mm
Scope of delivery
- A 1x Pole Assembly
- B 1x Adjustable Head Assembly
- C 1x Base
- D 1x L Bracket
- E 1x Clamp
- F 1x Grommet Plate
- G 1x Cable Cover
- H 1x Upper Shaft
- I 1x Lower Shaft
- J 1x Shaft Sleeve
- K 1x Plastic Washer
- L 1x Double-D Washer
- T 4x Screw M4x12
- U 4x D5 Washer
- V 1x 4mm Hexagon Key
- W 1x 6mm Hexagon Key
- M 1x Disc Washer
- N 2x Screw M10x63
- O 1x Screw M10x16
- P 1x Screw M8x40
- Q 3x Screw M6x18
- R 4x Screw M6x10
- S 4x Screw M5x30
- Operating instructions
- Safety sheet
















