
Number
Highlights & Details
Speaka Professional SP-MM-1050 Monitor arm 38.10 (15") - 101.60cm (40"), black
- Holder type: Tiltable, Swivelling
- Suitable for displays sized (range): 38,1 cm (15") - 101,6 cm (40")
- Load capacity (max.) 12 kg
- One-way bearing head tilting structure eliminates friction when tilting for effortless adjustment
- Installs from above the desk surface
- Quick-release VESA plate for easy installation and removal
- Freely adjusting height for an optimal ergonomic position
- Built-in spring tension mechanism for optimal weight adjustment
- Swivel function for multiple screen viewing angles
- Built-in cable management for an organized and neat workspace
- 360° rotation angle for limitless screen placement options
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 101,6 cm (40")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Compatible with
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
50 mm
- Swivel range (left)
-90°
- Swivel range (right)
90°
- Width
116 mm
- Height
695 mm
- Depth
622 mm
- Factory colour
Black/silver
- Weight
3.9 kg
- Dim
(W x H x D) 116 x 695 x 622 mm
- Suitable for
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428027 SpeaKa Professional SP-MM-1050 Monitor desk mount 1 Display(s) 38,1 cm (15") - 101,6 cm (40") Black/silver Tiltable, Swi
User & Safety Instructions 3428027 SpeaKa Professional SP-MM-1050 Monitor desk mount 1 Display(s) 38,1 cm (15") - 101,6 cm (40") Black/silver Tiltable, Swi
Description
Features
- Tilt angle: +90° to -45°
- Swivel angle: +90° to -90°
Scope of delivery
- A 1x Pole
- B 1x Front Arm
- C 1x Rear Arm
- D 1x Base
- E 1x Head
- F 1x Connector
- G 1x Front Arm Cable Clip
- H 1x Clamp Plate
- I 1x Cable Clip
- J 1x Grommet Plate
- K 1x Anti-Rotation Shaft
- L 2x Bushing
- M 4x Silicone Pad
- N 1x Screw M5*35
- O 1x Screw M8*60
- P 1x Screw M8*130
- Q 4x Screw M4*12
- R 4x D5 Washer
- S 1x 4mm Hexagon Key
- T 1x 6mm Hexagon Key
- Instruction manual
- Safety sheet








