
Number
Highlights & Details
SpeaKa Professional SP-MM-1060 Premium aluminum monitor bracket for a monitor 43.20 cm (17") to 81.30 cm (32")
- Holder type: Tiltable, Swivelling, Height-adjustable
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 8 kg
- Modular Mechanical Spring Quad Monitor Arm
- One-Way Bearing Head Tilting Structure: reduces friction for effortless tilting
- Top-Side Installation: mounts entirely from above the desk surface
- Quick-Release VESA Plate: enables easy installation and removal
- Wide Range of Movements: provides versatile tilting, swiveling, rotation, and height adjustments
- Built-in Cable Management: maintains an organized and tidy workspace
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Height-adjustable
Compatible with
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-30°
- Tilt range (top)
+90°
- Swivel range (left)
+90°
- Swivel range (right)
-90°
- Width
528 mm
- Height
748 mm
- Depth
117 mm
- Factory colour
Aluminium
- Weight
2.6 kg
- Dim
(W x H x D) 528 x 748 x 117 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594100 SpeaKa Professional SP-MM-1060 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Aluminium Tiltable, Swivell
Description
High flexibility
The holder can be tilted, swiveled and height adjusted. With a 180°-screen rotation a flexible change can be made between portrait and landscape format.
Easy to Set Up
Thanks to the installation from above the fixing is done comfortably over the desk surface. A VESA plate with quick-locking enables in addition the easy attachment and removal of the display.
Tidy workplace
An integrated cable management guides the lines along the arm structured and thus provides for a tidy work area.
Two mounting versions
The system can be installed optionally via clamp fixing (for table tops up to 80 mm) or via implementation fixing (up to 40 mm).
This text is machine translated.
Features
- VESA compatible with 75 x 75 and 100 x 100 mm patterns
- Adjustable tilt range of +90° to -30°
- Swivel capability of +90° to -90°
- Full 180° screen rotation for portrait or landscape orientation
- Clamp mount suitable for desk thicknesses of 10 to 80 mm
- Grommet mount suitable for desk thicknesses of 10 to 40 mm
Scope of delivery
- Monitor Arm
- Instruction Manual
- Safety Sheet









