
Number
Highlights & Details
SpeaKa Professional SP-MM-1070 4-way monitor holder with table mounting to fit for 43.2 cm (17") - 101.6 cm (40")
- Holder type: Tiltable, Swivelling, Height-adjustable
- Suitable for displays sized (range): 43,2 cm (17") - 101,6 cm (40")
- Load capacity (max.) 11 kg(each screen)
- One-Way Bearing Head Tilting Structure: eliminates friction for effortless adjustment
- Top-Side Installation: installs entirely from above the desk surface
- Quick-Release VESA Plate: enables easy installation and removal
- Wide Range of Motion: allows screen tilting, swiveling, rotation, and height adjustments
- Built-in Cable Management: maintains an organized and neat workspace
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 101,6 cm (40")
- Add-on displays
4 Display(s)
- Holder type
Tiltable
Swivelling
Height-adjustable
No
- Max. load capacity
11 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-45°
- Tilt range (top)
+70°
- Swivel range (left)
+90°
- Swivel range (right)
-90°
- Width
1378 mm
- Height
1225 mm
- Depth
136 mm
- Factory colour
Aluminium
- Weight
14.7 kg
- Dim
(W x H x D) 1378 x 1225 x 136 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594101 SpeaKa Professional SP-MM-1070 Monitor desk mount 4 Display(s) 43,2 cm (17") - 101,6 cm (40") Aluminium Tiltable, Swivel
User & Safety Instructions 3594101 SpeaKa Professional SP-MM-1070 Monitor desk mount 4 Display(s) 43,2 cm (17") - 101,6 cm (40") Aluminium Tiltable, Swivel
Description
Versatile adjustments
The holder can be tilted, swiveled and height adjusted. Thanks to the 360° rotation and the large movement range each screen can be aligned individually, WAS supports an ergonomic posture.
Comfortable installation from above
The installation takes place completely from the table surface. A quick-release VESA plate (75 x 75 and 100 x 100 mm) enables the simple installation and dismantling of the screens.
Effortless adjustment
A disposable head tilt bearing structure eliminates friction and allows smooth adjustment of the monitors to the desired position.
Tidy workplace
In addition to the flexible attachment by table clamp or through-table mounting (for table top thicknesses of 10–50 mm), an integrated cable management system ensures a tidy and organized work area.
This text is machine translated.
Features
- Fits screens from 43.2 cm to 101.60 cm (17"–40")
- VESA compatible with 75 x 75 and 100 x 100 mounting patterns
- Adjustable tilt from +75° to -45°
- Smooth swivel range of +90° to -90°
- Full 360° screen rotation (+180° to -180°)
- Clamp mount suitable for desktop thicknesses of 10–50 mm
- Grommet mount suitable for desktop thicknesses of 10–50 mm
Scope of delivery
- Monitor Arm
- Instruction Manual
- Safety Sheet






