
Number
Highlights & Details
Speaka Professional SP-MM-1080 Monitor arm for 43.20 (17") cm to 124.46cm (49")
- Holder type: Swivelling, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
- Load capacity (max.) 15 kg
- SlimBrace heavy-duty pole-mounted gas spring monitor arm
- One-way bearing head tilting structure eliminates friction for effortless adjustment
- Built-in spring tension mechanism for precise weight adjustment
- Wide range of movement allows for tilting, swiveling, rotation, and height adjustment to ensure optimum viewing
- Quick-release VESA plate for easy installation and removal
- Installs entirely from above the desk surface
- Various color options to suit personal preference or decor
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Yes
- Max. load capacity
15 kg
Yes (software)
75 x 75 mm
100 x 100 mm
- Width
525 mm
- Height
770 mm
- Depth
125 mm
- Factory colour
White
- Weight
3.28 kg
- Dim
(W x H x D) 525 x 770 x 125 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767975 SpeaKa Professional SP-MM-1080 Monitor mount 1 43,2 cm (17") - 124,5 cm (49") White Swivelling, Swivelling
User & Safety Instructions 3767975 SpeaKa Professional SP-MM-1080 Monitor mount 1 43,2 cm (17") - 124,5 cm (49") White Swivelling, Swivelling
Description
The SpeaKa Professional SP-MM-1080 monitor holder offers a functional solution for the ergonomic placing of screen at the office and working places. It is designed for an individual display with a size from 43.2 cm (17") to 124.5 cm (49") and supports a tidy desk surface through the flexible positioning of the monitor.
Ergonomic screen orientation
The holder offers a large range of motion for individual adjustment of the viewing angle. The mounted monitor can be tilted (+90° to -30°), swiveled (+45° to -45°) and rotated (+90° to -90°). It is also possible to adjust the height. A unidirectional bearing reduces the friction when tilting the head, WAS simplifies the adjustment of the inclination angle.
Built-in spring tension mechanism
The bracket is equipped with a spring tension mechanism for precise adjustment to the weight of the monitor The latter ensures that displays weighing up to 15 kg are held stable in the desired position.
Efficient installation
The system is designed to be mounted completely on the top of the desktop. The fixing of the monitor is made easier by a quick release VESA plate, which is compatible with the VESA standards 75 x 75 mm and 100 x 100 mm. This enables a quick installation as well as dismantling of the screen.
Flexible mounting options
The monitor holder can be adjusted to suit different office desks. It can either be fixed to table tops with a thickness of 10 to 50 mm by clamping or, alternatively, through a table mounting at panel thicknesses of 10 to 45 mm.
This text is machine translated.
Features
- VESA compatible: 75 x 75, 100 x 100
- Tilt: +90° to -30°
- Swivel: +45° to -45°
- Screen rotation: +90° to -90°
- Clamp desktop thickness: 10 to 50 mm
- Grommet desktop thickness: 10 to 45 mm
Scope of delivery
- Monitor arm









