
Number
Highlights & Details
SpeaKa Professional monitor bracket with 3 arms, 30.50 cm (12") - 81.30 cm (32"), black"
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 30,5 cm (12") - 81,3 cm (32")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
30,5 cm (12") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Folding
No
- Max. load capacity
20 kg
No
100 x 100 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
75 mm
- Distance to wall (max.)
420 mm
- Width
240 mm
- Height
193 mm
- Depth
64 mm
- Factory colour
Black
- Weight
0.96 kg
- Dim
(W x H x D) 240 x 193 x 64 mm
- Suitable for
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787095 SpeaKa Professional SP-MM-1110 Monitor wall mount 1 Display(s) 30,5 cm (12") - 81,3 cm (32") Black Tiltable, Swivelling
User & Safety Instructions 3787095 SpeaKa Professional SP-MM-1110 Monitor wall mount 1 Display(s) 30,5 cm (12") - 81,3 cm (32") Black Tiltable, Swivelling
Description
Features
- Extremely flat profile allows for a modern and space-saving interior design
- Particularly suitable for ultra-thin TVs for optimal placement of the flat screen in any room
- Infinitely adjustable tilt up to +5/-12°
- Adaptable to individual room situations at any time, swivels up to 90° left and right
Scope of delivery
- Monitor mount









