
Number
Highlights & Details
Speaka professional SP-MM-221 Dual Monitor Affordable Steel Articulating Monitor Arm 43.2 cm (17") -88.9 cm (35"), black
- Holder type: Height-adjustable, Tiltable, Swivelling, Rotatable
- Suitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")
- Load capacity (max.) 20 kg
- Heavy-Duty Articulating Dual Monitor Arm
- Heavy-duty steel construction provides extra strength and durability
- Freely adjustable height for an optimal ergonomic position
- 360° Rotary VESA plate for an optimal viewing experience
- Swivel function for multiple screen viewing angles
- Free-tilting design for multiple viewing experiences
- Quick-release VESA plate for easy installation and removal
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
Yes
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
85 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
50°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
1002 mm
- Height
574 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
5.34 kg
- Dim
(W x H x D) 1002 x 574 x 125 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345796 SpeaKa Professional SP-MM-221 Monitor desk mount 2 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Height-adjustable, Til
User & Safety Instructions 3345796 SpeaKa Professional SP-MM-221 Monitor desk mount 2 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Height-adjustable, Til
Description
Features
- VESA Compatible: 75 x 75, 100 x 100
- Tilt Range : +50°~-20°
- Swivel : +90°~-90°
- Suggested Desktop Thickness : Clamp : 10-85mm Grommet : 10-70mm
Scope of delivery
- A x Pole
- B x Arm
- C x Clamp-On Assembly
- D x Clamp-On Base
- E 2x VESA Plate
- F x Grommet Base
- G x Cable Clip
- H 4x Cable Hook
- I x Decorative Cover
- J 2x Thumb Screw
- K 4x Pad
- L 2x M8x12 Screw
- M 4x M4x12 Screw
- N 8x D5 Washer
- O x 3mm Hexagon Key
- P x 5mm Hexagon Key
- Q x 6mm (Long Type) Hexagon Key
- Operating instructions
- Safety data sheet
















