
Number
Highlights & Details
Speaka Professional SP-MM-231 Monitor arm43,2 - 81,3cm (17 - 32) Zoll
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 10 kg
- Freely adjustable height for optimal ergonomic position
- Free-tilting design for multiple monitor viewing angles
- Swiveling arm(s) for maximum viewing flexibility
- 360° Rotary VESA plate for better viewing experience
- Detachable VESA plate design enables easy installation
- Cable management elegantly hides cables that are attached to displays
- Two Mounting Options : both desk calmp and grommet are included
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
3 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Compatible with
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
88 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
45°
- Swivel range (left)
-90°
- Swivel range (right)
90°
- Width
1394 mm
- Height
556 mm
- Depth
167 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.26 kg
- Dim
(W x H x D) 1394 x 556 x 167 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444037 SpeaKa Professional SP-MM-231 Monitor mount 3 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable
User & Safety Instructions 3444037 SpeaKa Professional SP-MM-231 Monitor mount 3 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable
Description
Features
- Compatible screen size: 43.2 - 81.3 m (17-32" )
- Load capacity: 10 kg (per screen)
- VESA compatible: 75 x 75, 100 x 100mm
- Tilt range: +45°~-45°
- Swivel: +90°~-90°
- Suggested desktop thickness: Clamp: 10-88 mm Grommet : 10-75 mm
Scope of delivery
- A 1x Lower Pole
- B 1x Upper Pole
- C 1x Connecting Sleeve
- D 1x Arm Assembly
- E 1x Head Assembly
- F 3x VESA Plate
- G 1x Clamp
- H 1x L Bracket
- I 2x Plastic Cable Clip
- J 4x Plastic Cable Clip
- K 2x M6 Cap Nut
- L 12x D5 Flat Washer
- M 12x Screw M4*12
- N 1x Screw M6*10
- O 6x Screw M6*10
- P 2x Screw M8*10
- Q 1x Screw M10*20
- R 1x 3mm Hexagon Key
- S 1x 4mm Hexagon Key
- T 1x 5mm Hexagon Key
- User manual
- Safety sheet
















