
Number
Highlights & Details
Speaka professional SP-MM-541 Quad Monitor Affordable Steel Articulating Monitor Arm 43.2 cm (17") -88.9 cm (35"), black
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")
- Load capacity (max.) 15 kg
- Heavy-Duty Articulating Quad Monitor Arm
- Heavy-duty steel construction provides extra strength and durability
- Freely adjustable height for an optimal ergonomic position
- 360° Rotary VESA plate for an optimal viewing experience
- Swiivel function for multiple screen viewing angles
- Free-tilting design for multiple viewing experiences
- Quick-release VESA plate for easy installation and removal
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
4 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Yes
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
85 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
50°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
1002 mm
- Height
957 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
9.7 kg
- Dim
(W x H x D) 1002 x 957 x 125 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345797 SpeaKa Professional SP-MM-541 Monitor desk mount 4 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Rotatable, Height-adju
User & Safety Instructions 3345797 SpeaKa Professional SP-MM-541 Monitor desk mount 4 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Rotatable, Height-adju
Description
Features
- VESA Compatible: 75 x 75, 100 x 100
- Tilt Range : +50°~-20°
- Swivel : +90°~-90°
- Suggested Desktop Thickness : Clamp : 10-85mm Grommet : 10-48mm
Scope of delivery
- A x Upper Pole
- B x Lower Pole
- C 2x Arm
- D 4x VESA Plate
- E x Clamp-On Base
- F x Clamp-On L-Bracket
- G x Grommet Base
- H x Grommet Plate
- I 2x Grommet Screw
- J 2x Cable Clip
- K 8x Cable Hook
- L x Decorative Cover
- M 4x Thumb Screw
- N 4x Pad
- O 2x Set Screw
- P 4x M3x8 Screw
- Q 4x M6x10 Screw
- R 16x M4x12 Screw
- S 16x D5 Washer
- T x 3mm Hexagon Key
- U x 5mm Hexagon Key
- V x 6mm (Long Type) Hexagon Key
- Operating instructions
- Safety data sheet














