
Number
Highlights & Details
SpeaKa Professional SP-MM-910 gas spring dual monitor arm for 43.2 cm (17") to 81.3 cm (32") monitors
- Holder type: Swivelling, Tiltable, Height-adjustable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 9 kg
- Gas spring aluminium monitor arm for dual display
- Keyhole pattern and detachable VESA plate for easy installation
- Gas spring perfectly counterbalances the weight of your monitor
- Built-in spring tension gauge & mechanism for optimal weight adjustment
- Cable management system keeps everything organized
- Two mounting options (includes desk clamp and grommet)
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Tiltable
Height-adjustable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
85 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
112 mm
- Height
570 mm
- Depth
942 mm
- Factory colour
Black
- Weight
3.57 kg
- Dim
(W x H x D) 112 x 570 x 942 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
50,8 cm (20")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731201 SpeaKa Professional SP-MM-910 Monitor mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Swivelling, Tiltable, Heigh
User & Safety Instructions 2731201 SpeaKa Professional SP-MM-910 Monitor mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Swivelling, Tiltable, Heigh
Description
This text is machine translated.
Features
- Max. load: 9 kg (per monitor)
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +90 to -45 °
- Swivel angle: +90 to -90°
- Screen Rotation : +180°~-180°
- Suggested desktop thickness: Clamp: 10-83 mm / Grommet: 10-83 mm
Scope of delivery
- A Mounting Base and Arm Assembly
- B L Bracket
- C Clamp
- D 2x Hexagon Socket Button Head Screw
- E 3x Hexagon Socket Countersunk Head Screw
- F Base Plate
- G Wing Nut
- H Mushroom Head Square Neck Bolt
- I Grommet Plate
- J 4mm Hexagon Key
- K 6mm Hexagon Key
- M-A 8x Pan Head Phillips Drive Screw
- M-B 8x Pan Head Phillips Drive Screw
- M-C 8x Flat Washer
- User manual
- Safety sheet









