
Number
Highlights & Details
Speaka Professional SP-MM-920 single gas spring monitor arm for 33 cm (13") to 81.3 cm (32") monitors
- Holder type: Swivelling, Tiltable, Height-adjustable, Swivelling
- Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
- Load capacity (max.) 9 kg
- Gas spring aluminium monitor arm for one display
- Keyhole pattern and detachable VESA plate for easy installation
- Gas spring perfectly counterbalances the weight of your monitor
- Built-in spring tension gauge & mechanism for optimal weight adjustment
- Cable management system keeps everything organized
- Two mounting options (includes desk clamp and grommet)
Technical specifications
- Product type
Monitor mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Tiltable
Height-adjustable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Max. table thickness
85 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
590 mm
- Height
665 mm
- Depth
115 mm
- Factory colour
Silver
- Weight
3.1 kg
- Dim
(W x H x D) 590 x 665 x 115 mm
- Suitable for
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731202 SpeaKa Professional SP-MM-920 Monitor mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Silver Swivelling, Tiltable, Heig
Information
Information 2731202 SpeaKa Professional SP-MM-920 Monitor mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Silver Swivelling, Tiltable, Heig
Description
This text is machine translated.
Features
- Max. load: 1-9 kg
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +90 to -95 °
- Swivel angle: +90 to -90°
- Screen Rotation : +90°~-90°
- Suggested desktop thickness: Clamp: 10-85 mm / Grommet: 10-80 mm
Scope of delivery
- A Mounting Base and Arm Assembly
- B VESA Plate
- C L Bracket
- D Clamp
- E Decorative Cover
- F Mushroom Head Square Neck Bolt
- G Hexagon Socket Countersunk Head Screw
- H Base Plate
- I Grommet Plate
- J Knob
- K 2X Silicone Pad
- L Hexagon Key
- M Hexagon Key
- M-A 4x Pan Head Phillips Drive Screw
- M-B 4x Pan Head Phillips Drive Screw
- M-C Flat Washer
- User manual
- Safety sheet







