
Number
Highlights & Details
Speaka Professional SP-MM-940 Triple Monitor Interactive Monitor Arm with USB and audio ports, for 33 cm (13") to 81.3 cm (32") monitors
- Holder type: Swivelling, Tiltable, Height-adjustable, Swivelling
- Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
- Load capacity (max.) 7 kg
- Gas spring aluminium monitor arm for three monitors
- Keyhole pattern and detachable VESA plate for easy installation
- Gas spring perfectly counterbalances the weight of your monitor
- Built-in spring tension gauge & mechanism for optimal weight adjustment
- Cable management system keeps everything organized
- Two mounting options (includes desk clamp and grommet)
- Accessible USB 3.0, Audio & Mic ports
Technical specifications
- Product type
Monitor mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
3 Display(s)
- Holder type
Swivelling
Tiltable
Height-adjustable
Swivelling
- Features
Pneumatic
Built-in USB/audio ports
No
- Max. load capacity
7 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Max. table thickness
85 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
190 mm
- Height
700 mm
- Depth
1530 mm
- Factory colour
Silver
- Weight
9.51 kg
- Dim
(W x H x D) 190 x 700 x 1530 mm
- Suitable for
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731204 SpeaKa Professional SP-MM-940 Monitor mount 3 Display(s) 33,0 cm (13") - 81,3 cm (32") Silver Swivelling, Tiltable, Heig
Description
This text is machine translated.
Features
- Max. load: 1-7 kg (per monitor)
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +90 to -95 °
- Swivel angle: +90 to -90°
- Suggested desktop thickness: Clamp: 10-90 mm / Grommet: 10-80 mm
Scope of delivery
- A Arm Assembly
- B Pole
- C VESA Plate
- D Mounting Base
- E L Bracket
- F 4x Hexagon Socket Countersunk Head Screw
- G Silicone Pad
- H 4x Hexagon Socket Button Head Screw
- I Clamp
- J Decorative Cover
- K Base Plate
- L 2x Mushroom Head Square Neck Bolt
- M 2x Grommet Plate
- N 2x Flat Washer
- O 2x Hexagon Nut
- P Cable Clip
- Q Mounting Head
- R 3mm Hexagon Key
- S 4mm Hexagon Key
- T 6mm Hexagon Key
- U Double Ended Crescent Wrench
- M-A 12x Pan Head Phillips Drive Screw
- M-B 12x Pan Head Phillips Drive Screw
- M-C 12x Flat Washer
- User Manual
- Safety Sheet


