
Number
Highlights & Details
Speaka Professional SP-MM-951 Heavy duty Wall-Mounted Single Workstation White 43.2-124.50cm (17-49")
- Holder type: Height-adjustable, Swivelling, Tiltable
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
- Load capacity (max.) 20 kg
- Heavy-duty wall-mounted workstation
- Height-adjustable screen
- Convenient scanner access for easy serviceability and efficiency
- Integrated sliding mouse pad enlarges the worksurface
- Ample tray surface with stopper for keyboard
- Folding keyboard tray: saves space when not in use
- Cable management system
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
- Features
stacked
Keyboard support tray
Incl. 2x scanner holder
Compatible with
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
60°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Distance to wall (min.)
90 mm
- Distance to wall (max.)
425 mm
- Width
750 mm
- Height
635 mm
- Depth
465 mm
- Factory colour
Black
- Weight
8 kg
- Dim
(W x H x D) 750 x 635 x 465 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444035 SpeaKa Professional SP-MM-951 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Sw
User & Safety Instructions 3444035 SpeaKa Professional SP-MM-951 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Sw
Description
Features
- Fit Screen Size: 43.2cm - 124.5cm (17-49")
- Weight Capacity :
- Monitor : 20 kg
- Keyboard Tray : 2 kg
- VESA Compatible: 75 x 75, 100 x 100
- Tilt :+60°~-20°
- Swivel : +90°~-90°
Scope of delivery
- A: 1x Wall-Mount Arm
- B: 1x Monitor Column
- C: 1x Keyboard Extension Plate
- D: 1x Keyboard Tray
- E: 1x Head Assembly
- F: 1x Stopper
- G: 2x Mouse/ Scanner Holder
- H: 2x End Cap
- I: 2x Adhesive Hook-and-Loop Fastener
- J: 1x Head Locking Plate
- K: 1x Decorative Cover
- L: 1x Head Locking Metal Plate
- M: 1x Plastic Washer
- N: 1x Decorative Cover
- O: 1x Saddle-Shaped Elastic Washer
- P: 4x Screw M4*5
- Q: 4x Screw ST4.2*12
- R: 4x Screw M4*12
- S: 4x Screw M6*16
- T: 1x Screw M6*45
- U: 1x 4mm Hexagon Key (with Flat Head)
- V: 1x 5mm Hexagon Key
- W: 1x 6mm Hexagon Key
- M-A: 4x Screw M4*12
- M-B: Screw M5*12 *4
- M-C: 4x D5 Flat Washer
- W-A: 3x Screw ST6.3*55
- W-B: 3x Plastic Expansion Anchorφ10*45
- W-C: 3x D6 Grade A Flat Washer
- Operating manual
- Safety sheet












