
Number
Highlights & Details
SpeaKa Professional SP-MM-960 Wall-Mounted Single Workstation 43.2 cm (17") - 109.22 cm (43"), Height-adjustable, Swivelling, Tiltable
- Holder type: Height-adjustable, Swivelling, Tiltable
- Suitable for displays sized (range): 43,2 cm (17") - 109,2 cm (43")
- Load capacity (max.) 12 kg
- Adjustable screen height
- Integrated sliding mouse pad
- Ample tray surface with stopper for keyboard
- Folding keyboard tray: saves space when not in use
- Cable management: keeps everything organized
- Free-tilting & swiveling design for multiple TV viewing angles
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 109,2 cm (43")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
- Features
Keyboard support tray
stacked
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Max. table thickness
25 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Distance to wall (min.)
135 mm
- Distance to wall (max.)
505 mm
- Width
680 mm
- Height
1115 mm
- Depth
465 mm
- Factory colour
White
- Weight
7.76 kg
- Dim
(W x H x D) 680 x 1115 x 465 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986496 SpeaKa Professional SP-MM-960 Monitor wall mount Keyboard support tray, stacked 43,2 cm (17") - 109,2 cm (43") White Hei
Description
This text is machine translated.
Features
- Weight capacity (monitor): 2-12 kg
- Keyboard tray: 2 kg
- Tilt angle: +45°~-45°
- Swivel angle: +90°~-90°
- Workstation: 465 x 240mm
- Height range: 0~235mm
Scope of delivery
- A x Upper Arm Assembly
- B x Lower Arm Assembly
- C x Desktop Stopper
- D x Sliding Rail
- E x Keyboard Tray
- F x End Cap
- G x VESA Plate
- H x Mouse Holder
- I x Cross Recessed Pan Head Tapping Screw
- J x Cross Recessed Countersunk Head Screw
- K x 3mm Hexagon Key
- L x 6mm Hexagon Key
- M-A x Z Cross Recessed and Slotted Pan Head Screw
- M-B x Z Cross Recessed and Slotted Pan Head Screw
- M-C x D5 Washer
- W-A x Cross Recessed Hexagon Head Tapping Screw with Indentation
- W-B x Plastic Expansion Anchor
- W-C x D6 Washer
- Operation manual
- Safety data sheet











