
Number
Highlights & Details
SpeaKa Professional SP-MM-961 Wall mounting bracket
- Holder type: Height-adjustable, Swivelling, Tiltable, Keyboard tray, Portrait, Landscape
- Supports all VESA standards up to 75 x 75, 100 x 100
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")Load capacity (max.) 20 kg
- Screen height can be adjusted
- Integrated sliding mouse mat
- Generous support with stop for keyboard
- Folding keyboard shelf: Saves space when not in use
- Cable management: Cables remain clearly laid
- Different viewing angles possible on screen through freely tilting and swiveling design
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Keyboard tray
Portrait
Landscape
- Features
Keyboard support tray
stacked
Compatible with
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
25 mm
- Tilt range (bottom)
-50°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Distance to wall (min.)
135 mm
- Distance to wall (max.)
505 mm
- Width
680 mm
- Height
1115 mm
- Depth
465 mm
- Factory colour
White
- Weight
9.1 kg
- Dim
(W x H x D) 680 x 1115 x 465 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444036 SpeaKa Professional SP-MM-961 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") White Height-adjustable, Sw
User & Safety Instructions 3444036 SpeaKa Professional SP-MM-961 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") White Height-adjustable, Sw
Description
This text is machine translated.
Features
- Monitor capacity 20 kg
- Keyboard tray 2 kg
- Angle of inclination: +45° to -45°
- +90°to -90°
Scope of delivery
- Holder (unmounted)
- Fitting Material
- Operating instructions with installation instructions
- Safety data sheet














