
Number
Highlights & Details
Speaka Professional SP-MM-970 single gas spring monitor arm for 43.2 cm (17") to 124.46 cm (49") monitors
- Holder type: Height-adjustable, Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
- Load capacity (max.) 20 kg
- Gas spring aluminium monitor arm for single display
- Perfectly counterbalances the weight of your monitor
- Optimized tilting structure provides excellent weight-bearing capacity and smoother adjustment for large screens
- Detachable VESA plate design for easy installation
- Installs entirely from above the desk surface
- 180° rotating design with stop mechanism prevents monitor arm from swinging into screens or walls
- Cable management system
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
20 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
50 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
+50°
- Swivel range (left)
+90°
- Swivel range (right)
-90°
- Width
132 mm
- Height
575 mm
- Depth
558 mm
- Factory colour
Black
- Weight
3.59 kg
- Dim
(W x H x D) 132 x 575 x 558 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088864 SpeaKa Professional SP-MM-970 Monitor mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Tiltabl
User & Safety Instructions 3088864 SpeaKa Professional SP-MM-970 Monitor mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Tiltabl
Description
This text is machine translated.
Features
- Max. load: 20 kg
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +50°~-20°
- Swivel angle: +90 to -90°
- Suggested desktop thickness: Clamp: 12-50 mm / Grommet: 12-50 mm
Scope of delivery
- Ax1 Base
- Bx1 Upper Arm
- Cx1 Lower Arm
- Dx2 Head Assembly
- Ex2 Clamp Plate
- Fx1 Grommet Plate
- Gx1 Cable Clip
- Hx1 Limit Ring
- Ix1 Bushing
- Jx1 M8*25 Hex Socket Cap Screw
- Kx1 M8*70 Hex Socket Cap Screw
- Lx1 M8*150 Hex Socket Cap Screw
- M 4mm Hexagon Key
- N 6mm Hexagon Key
- M-Ax4 M4×12Philips (Combo Slot) Pan Head Screw
- M-Bx4 M5×12 Philips (Combo Slot) Pan Head Screw
- M-C x4 D5 Flat Washer
- User manual
- Safety sheet
















