
Number
Highlights & Details
Speaka Professional SP-MM-990 Wall-Mounted Heavy-Duty Gas Spring Monitor Arm for 43.2 cm (17") to 124.46 cm (49") monitors
- Holder type: Height-adjustable, Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
- Load capacity (max.) 20 kg
- Gas spring aluminium wall-mounted monitor arm for single display
- Perfectly counterbalances the weight of your monitor
- Optimized tilting structure provides excellent weight-bearing capacity and smoother adjustment for large screens
- Detachable VESA plate design for easy installation
- Built-in cable management system
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-20°
- Tilt range (top)
+50°
- Swivel range (left)
+90°
- Swivel range (right)
-90°
- Width
116 mm
- Height
480 mm
- Depth
547 mm
- Factory colour
Black
- Weight
3.12 kg
- Dim
(W x H x D) 116 x 480 x 547 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3089721 SpeaKa Professional SP-MM-990 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Ti
User & Safety Instructions
User & Safety Instructions 3089721 SpeaKa Professional SP-MM-990 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Ti
User & Safety Instructions 3089721 SpeaKa Professional SP-MM-990 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Ti
Description
This text is machine translated.
Features
- Max. load: 20 kg
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +50°~-20°
- Swivel angle: +90 to -90°
Scope of delivery
- A Wall Plate
- B Upper Arm Assembly
- C Lower Arm Assembly
- D VESA Plate
- E Decorative Cover
- F M8x25 Screw
- G Bushing
- H Decorative Cover
- I 4mmx70mm Double-Ended Hexagon Key
- J 6mmx120mm Hexagon Key
- W-A 3x ST6.3x55 Screw
- W-B 3x φ10x45 Expansion Anchor
- W-C 3x D6 Spacer
- M-A 4x M4x12 Pan Head Screw
- M-B 4x M5x12 Pan Head Screw
- M-C 4x Spacer
- User manual
- Safety sheet













