
Number
Highlights & Details
Speaka Professional SP-MT-100 Monitor Turntable Diameter :25 cm Black
- Holder type: Rotatable
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 60 kg
- Suitable for monitors with a max. footprint of Ø 25 cm
- Can be swivelled 180° to the left and right
Technical specifications
- Product type
Monitor turntable
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Yes / Yes
- Max. load capacity
60 kg
No
- Rotation
360°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
250 mm
- Height
18 mm
- Depth
250 mm
- Factory colour
Black
- Material (details)
Polypropylene (PP) reinforced
- Weight
0.3 kg
- Dim
(W x H x D) 250 x 18 x 250 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219802 SpeaKa Professional SP-MT-100 Monitor turntable 1 Display(s) 25,4 cm (10") - 61 cm (24") Black Rotatable
Description
360° rotation
Present content from every angle and make collaboration easier.
Stable and robust
The high load capacity ensures a secure hold for your monitor.
Space-saving
The compact rotary table can be fit on every desk.
Easy to Use
The smooth-running rotation enables an effortless handling.
This text is machine translated.
Scope of delivery
- Monitor turntable







