
Number
Highlights & Details
Speaka Professional SP-MT-300 Monitor Turntable Diameter :40 cm Black
- Holder type: Rotatable
- Suitable for displays sized (range): 25,4 cm (10") - 94,0 cm (37")
- Load capacity (max.) 100 kg
- Suitable for monitors with a max. footprint of Ø 40 cm
- Can be swivelled 180° to the left and right
Technical specifications
- Product type
Monitor turntable
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Yes
- Max. load capacity
100 kg
No
- Rotation
360°
- Width
400 mm
- Height
18 mm
- Depth
400 mm
- Factory colour
Black
- Weight
895 g
- Dim
(W x H x D) 400 x 18 x 400 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3216623 SpeaKa Professional SP-MT-300 Monitor turntable 1 Display(s) 25,4 cm (10") - 94,0 cm (37") Black Rotatable
Description
This text is machine translated.
Scope of delivery
- Monitor turntable







