
Number
Highlights & Details
Speaka Professional SP-TMS-300 Monitor desk stand, adjustable from 43.2 cm (17 inch) - 81.28 cm (32 inch), black
- Holder type: Height-adjustable, Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 8 kg
- Free-tilting design: easy forward or backward adjustment for better viewing and reduced glare
- Height adjustable for optimal viewing position
- Built-in spring tension mechanism for optimal weight adjustment
- Keyhole pattern for easy installation
- Large solid base keeps everything sturdy and stable at any height
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Compatible with
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-15°
- Tilt range (top)
+100°
- Width
220 mm
- Height
352 mm
- Depth
305 mm
- Factory colour
Black
- Weight
2.65 kg
- Dim
(W x H x D) 220 x 352 x 305 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3419447 SpeaKa Professional SP-TMS-300 Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable
User & Safety Instructions 3419447 SpeaKa Professional SP-TMS-300 Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable
Description
Whether at the Point-of-sale, at the info-terminal or at the creative work place – this stand converts your monitor in a stable, interactive tool. Thanks to the extreme inclination angle of up to 100° you can lay the screen almost flat on the table, perfect for direct inputs, signatures or creative work.
The built-in tension spring perfectly compensates the weight of the monitor (up to 8 kg), so that each adjustment is possible without any effort.
This text is machine translated.
Features
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +100° to -15°
Scope of delivery
- A 1x Arm Assembly
- B 1x Base
- C 3x Screw M6x16
- D 4x 70mm Hexagon Key
- E 5x 100mm Hexagon Key
- M-A 4x Screw M4x12
- M-B 4x Screw M5x12
- M-C 4x D5Washer
- Operating instructions
- Safety sheet









