
Number
Highlights & Details
Speaka Professional SP-TVM-101 compact, slim & fixed monitor wall mount, 33 cm (13") to 68.6 cm (27")
- Ultra-slim design
- Easy to assemble
- Made of durable steel
- 25 kg load capacity
- VESA compatible (75x75, 100x100)
Technical specifications
- Product type
Monitor mount
- Suitable for
33 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Rigid
- Features
Close to wall
No
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
- Width
115 mm
- Height
115 mm
- Depth
12.5 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.2 kg
- Dim
(W x H x D) 115 x 115 x 12.5 mm
- Suitable for
33 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564730 SpeaKa Professional SP-TVM-101 Monitor mount 1 Display(s) 33 cm (13") - 68,6 cm (27") Black Rigid
Information
Information 2564730 SpeaKa Professional SP-TVM-101 Monitor mount 1 Display(s) 33 cm (13") - 68,6 cm (27") Black Rigid
Description
This text is machine translated.
Scope of delivery
- Monitor mount
- M-A 4x (M4 x 14) screw
- M-B 4x (M5 x 14) screw
- M-C 4x D5 washer
- W-A 2x (ST6.3 x 55) Dowels
- W-B 2x (Diameter 10 x 45) Dowels
- W-C 2x D6 washer
- User manual
- Safety sheet





