
Number
Highlights & Details
Speaka Professional SP-TVM-102 compact, slim & tiltable monitor wall mount, 33 cm (13") to 68.6 cm (27")
- Low profile slim design
- Toolless tilt from +6° to -9°
- Easy to assemble
- Made of durable steel
- 25 kg load capacity
- VESA compatible (75x75, 100x100)
Technical specifications
- Product type
Monitor mount
- Suitable for
33 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
- Features
Tool-free inclination
No
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
9°
- Tilt range (top)
6°
- Width
115 mm
- Height
115 mm
- Depth
34 mm
- Factory colour
Black
- Material (details)
steel
- Weight
0.31 kg
- Dim
(W x H x D) 115 x 115 x 34 mm
- Suitable for
33 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564731 SpeaKa Professional SP-TVM-102 Monitor mount 1 Display(s) 33 cm (13") - 68,6 cm (27") Black Tiltable
Description
This text is machine translated.
Scope of delivery
- Monitor mount
- B 4 mm wrench
- M-A 4x (M4 x 14) screw
- M-B 4x (M5 x 14) screw
- M-C 4x D5 washer
- W-A 2x (ST6.3 x 55) Dowels
- W-B 2x (Diameter 10 x 45) Dowels
- W-C 2x D6 washer
- User manual
- Safety sheet





