
Number
Highlights & Details
Speaka Professional SP-TVM-103 compact, slim & fixed monitor wall mount, 58.4 cm (23") - 106.68 cm (42")
- Ultra-slim design
- Easy to assemble
- Made of durable steel
- 25 kg load capacity
- VESA compatible (75x75, 100x100, 200x100, 200x200)
Technical specifications
- Product type
Monitor mount
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Add-on displays
1 Display(s)
- Holder type
Rigid
- Features
Close to wall
No
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Width
230 mm
- Height
230 mm
- Depth
13 mm
- Factory colour
Black
- Material (details)
steel
- Weight
0.71 kg
- Dim
(W x H x D) 230 x 230 x 13 mm
- Suitable for
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564732 SpeaKa Professional SP-TVM-103 Monitor mount 1 Display(s) 58,4 cm (23") - 106,7 cm (42") Black Rigid
Description
This text is machine translated.
Scope of delivery
- Monitor mount
- M-A 4x (M4 x 14) screw
- M-B 4x (M5 x 14) screw
- M-C 4x (M6 x 14) screw
- M-D 4x (M8 x 20) screw
- M-E 4x D5 washer
- M-F 4x D8 washer
- M-G 8x (8 x 5) plastic spacer
- W-A 2x (ST6.3 x 55) Dowels
- W-B 2x (Diameter 10 x 45) Dowels
- W-C 2x D6 washer
- User manual
- Safety sheet






