
Number
Highlights & Details
Speaka Professional SP-TVM-512 Dual monitor mounts 33 cm (13") to 68.6 cm (27")
- Swiveling arm offers maximum viewing flexibility
- Fully detachable modular design for easy installation
- Curved horizontal rail for optimal viewing position
- Cable management keeps everything organized
- Maximum weight capacity of 20 kg (10 kg per monitor)
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
15°
- Swivel range (right)
15°
- Distance to wall (min.)
204 mm
- Distance to wall (max.)
474 mm
- Width
800 mm
- Height
252 mm
- Depth
489 mm
- Factory colour
Black
- Weight
3.34 kg
- Dim
(W x H x D) 800 x 252 x 489 mm
- Suitable for
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559779 SpeaKa Professional SP-TVM-512 Monitor wall mount 2 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Tiltable,
Description
This text is machine translated.
Features
- VESA compatible: 75x75, 100x100
- Tilt angle: +45° to -45° (dual screen adapter), +8° to -12° (monitor wall mount)
- Swivel angle: +15° to -15° (dual screen adapter), +90° to -90° (monitor wall mount)
- Screen rotation angle: +180° to -180° (dual screen adapter), +3° to -3° (monitor wall mount)
Scope of delivery
- A Center connector
- B Wall plate
- C Lower arm assembly
- D Upper arm assembly
- E 3x Cover
- F 2x Monitor mount
- G Connecting plate
- H 2x Sliding bar
- I Connecting plate B
- J 2x Cable clip
- K 2x Side cover
- L 2x Countersunk flat head screws with cross recess M5 x 10
- M 4x Hexagon socket button head screws M6x30
- N 4mm Hexagon key
- O 6mm Hexagon key
- P Double-ended hexagon wrench 8-10mm
- M-A 8x (M4 x 12) screw
- M-B 12x (M5 x 12) screw
- M-C 12x D5 washer
- M-D 4x Prevailing torque type hexagon nuts (with non-metallic insert), Style 1 M5
- W-A 3x (ST6.3 x 55) dowels
- W-B 3x (diameter 10 x 45) dowels
- W-C 3x Plain washers, product grade A ¢6.4x¢16x1.6
- User manual
- Safety sheet









