
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3110
DIN ISO 10102
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1519736 Stahlwille 96400307 10/10 Double-ended open ring spanner set 10-piece Spanner size (metric) 6 - 32 mm
User & Safety Instructions
User & Safety Instructions 1519736 Stahlwille 96400307 10/10 Double-ended open ring spanner set 10-piece Spanner size (metric) 6 - 32 mm
Description
Design according to DIN 3110 and ISO10102. Made from chrome alloy steel, chrome-plated surface. Set in a roll-up pouch with hook and loop fastener made of resistant textile material.
Scope of delivery
- Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/20 x 22/24 x 27/30 x 32 mm
- Bag.
Hints
This text is machine translated.




