
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desk fan
230 V
3
230 mm
35 W
20.4 m³/min
56 dBa
335 mm
Black
Black
70°
Oscillating
(Ø x H) 230 mm x 475 mm
3.2 kg
1.6 m
n.rel.
56 dBa
3
Aluminium
15°
475 mm
230 mm
335 mm
0.6 (m³/min)/W
No
Plastic-free packaging
User & Safety Instructions 3330718 Sygonix Desk fan 35 W (Ø x H) 230 mm x 475 mm Black Oscillating
Warranty Terms 3330718 Sygonix Desk fan 35 W (Ø x H) 230 mm x 475 mm Black Oscillating