
Number
Highlights & Details
Sygonix LED TORCH
- Can be powered by AA or 14500 battery
- Push button
- 3 Light modes: High, Low, Strobe
- Simple design
- Durable design
- Bidirectional pocket clip
- Waterproof (IP68)
- Low battery indicator (when using 14500 battery)
Technical specifications
- Can be powered by AA or 14500 battery
- Lumen: Max 330 lm (Using 14500 Lithium 3.7V 880mAh battery)
- Beam Distance:
- 80m (Using 14500 Lithium 3.7V 880mAh battery)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
4 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
89 m
- Weight
54 g
- Dim
(L x W x H) 22.2 x 25.6 x 107.6 mm
- No. of bulbs
1
- Battery type
AA
- Weight, information
approx., without batteries
- Light duration (high)
1.5 h
- Light duration (low)
4 h
- Illumination range (low)
52 m
- Luminous flux (high)
300 lm
- Luminous flux (low)
75 lm
- Material
Aluminium
- Width
25.6 mm
- Height
107.6 mm
- Length
22.2 mm
IP68
- Features
Belt clip
Waterproof (IP68)
Strobe mode
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734752 Sygonix SY-5469504 SMD LED Torch Belt clip, Waterproof (IP68), Strobe mode battery-powered 300 lm 4 h 54 g
Warranty Terms
Warranty Terms 2734752 Sygonix SY-5469504 SMD LED Torch Belt clip, Waterproof (IP68), Strobe mode battery-powered 300 lm 4 h 54 g
Description
This text is machine translated.
Features
- Compact design
- Lightweight
- Machined aerospace grade aluminium
Scope of delivery
- Main unit with bidirectional pocket clip
- Manual






